• Obsolete item.
Product Overview
Digi-Key Part Number 1686-1058-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TE0841-01-040-1I

Description SOM USCALE XCKU040-1I 1GB DDR4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

TE0841 Embedded Module Kintex UltraScale KU40 4GB 32MB

Product Attributes Select All
Categories
Manufacturer Trenz Electronic GmbH
Series TE0841
Part Status Obsolete
Module/Board Type FPGA
Core Processor Kintex UltraScale KU40
Co-Processor -
Flash Size 32MB
RAM Size 4GB
Connector Type Samtec LSHM
Size / Dimension 1.97" x 1.57" (50mm x 40mm)
Operating Temperature -40°C ~ 85°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1686-1058
TE0841-01-040-1I-ND

18:09:46 5/25/2018

Send Feedback