Product Overview
Digi-Key Part Number 1686-1057-ND
Copy   1686-1057-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TE0841-01-040-1C

Copy   TE0841-01-040-1C
Description SOM USCALE XCKU040-1C 1GB DDR4
Copy   SOM USCALE XCKU040-1C 1GB DDR4
Detailed Description

TE0841 Embedded Module Kintex UltraScale KU40 4GB 32MB

Copy   TE0841 Embedded Module Kintex UltraScale KU40   4GB 32MB
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1686-1115-ND TE0841-02-040-1C Trenz Electronic GmbH Bulk ? 2 - Immediate
$1,702.38000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Trenz Electronic GmbH
Series TE0841
Part Status Obsolete
Module/Board Type FPGA Core
Core Processor Kintex UltraScale KU40
Co-Processor -
Flash Size 32MB
RAM Size 4GB
Connector Type Samtec LSHM
Size / Dimension 1.97" x 1.57" (50mm x 40mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1686-1057
TE0841-01-040-1C-ND

21:46:42 1/19/2019