Product Overview
Digi-Key Part Number 1686-1056-ND
Copy   1686-1056-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TE0841-01-035-2I

Copy   TE0841-01-035-2I
Description SOM USCALE XCKU035-2I 1GB DDR4
Copy   SOM USCALE XCKU035-2I 1GB DDR4
Detailed Description

TE0841 Embedded Module Kintex UltraScale KU35 4GB 32MB

Copy   TE0841 Embedded Module Kintex UltraScale KU35   4GB 32MB
Product Attributes Select All
Categories
Manufacturer Trenz Electronic GmbH
Series TE0841
Part Status Obsolete
Module/Board Type FPGA Core
Core Processor Kintex UltraScale KU35
Co-Processor -
Flash Size 32MB
RAM Size 4GB
Connector Type Samtec LSHM
Size / Dimension 1.97" x 1.57" (50mm x 40mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1686-1056
TE0841-01-035-2I-ND

05:39:19 1/18/2019