Add To Favorites
TE0600-03IVF TE0600 Embedded Module Spartan-6 LX-150 125MHz 256MB 16MB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 339.66000 $339.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1686-1028-ND
Copy   1686-1028-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TE0600-03IVF

Copy   TE0600-03IVF
Description SOM GIGABEE 2X128MB REV. 3
Copy   SOM GIGABEE 2X128MB REV. 3
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

TE0600 Embedded Module Spartan-6 LX-150 125MHz 256MB 16MB

Copy   TE0600 Embedded Module Spartan-6 LX-150  125MHz 256MB 16MB
Product Attributes Select All
Categories
Manufacturer Trenz Electronic GmbH
Series TE0600
Part Status Active
Module/Board Type FPGA Core
Core Processor Spartan-6 LX-150
Co-Processor -
Speed 125MHz
Flash Size 16MB
RAM Size 256MB
Connector Type Samtec LSHM
Size / Dimension 1.97" x 1.57" (50mm x 40mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • TE0603-03
  • Trenz Electronic GmbH
  • CARRIER BOARD FOR TE0600
  • Unit Price $60.18000
  • 1686-1142-ND
  • 09564005604 - HARTING | 1195-2332-ND DigiKey Electronics
  • 09564005604
  • HARTING
  • CONN D-SUB HD PLUG 62POS STR
  • Unit Price $7.80000
  • 1195-2332-ND
  • 09564527613 - HARTING | 1195-2335-ND DigiKey Electronics
  • 09564527613
  • HARTING
  • CONN DSUB HD RCPT 62POS R/A SLDR
  • Unit Price $11.88000
  • 1195-2335-ND
  • TE0600-03I - Trenz Electronic GmbH | 1686-1027-ND DigiKey Electronics
  • TE0600-03I
  • Trenz Electronic GmbH
  • SOM GIGABEE 2X128MB REV. 3
  • Unit Price $188.70000
  • 1686-1027-ND
Additional Resources
Standard Package ? 1
Other Names 1686-1028

23:27:11 12/13/2018