USD
Favorite

TP65H070LDG N-Channel 650V 25A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8)
Price & Procurement
171 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.80000 $11.80
10 10.84700 $108.47
25 10.39720 $259.93
100 9.16060 $916.06
250 8.71100 $2,177.75
500 8.14900 $4,074.50
1,000 7.47460 $7,474.60

Submit a request for quotation on quantities greater than those displayed.

TP65H070LDG

Datasheet
Digi-Key Part Number TP65H070LDG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TP65H070LDG
Copy  
Description 650 V 25 A GAN FET
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 650V 25A (Tc) 96W (Tc) Surface Mount 3-PQFN (8x8)

Copy  
Documents & Media
Datasheets TP65H070L Datasheet
Reference Design Library TDHBG1200DC100-KIT: 1.2 kW Half-Bridge Buck 2:1 or Boost 1:2
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer Transphorm
Series TP65H070L
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 85mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 4.8V @ 700µA
Gate Charge (Qg) (Max) @ Vgs 9.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 600pF @ 400V
FET Feature -
Power Dissipation (Max) 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PQFN (8x8)
Package / Case 3-PowerDFN
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TP65H070LSG

650 V 25 A GAN FET

Transphorm

$11.80000 Details

IGT60R190D1SATMA1

IC GAN FET 600V 23A 8HSOF

Infineon Technologies

$13.48000 Details

TPH3212PS

GANFET N-CH 650V 27A TO220

Transphorm

$13.31000 Details

TDTTP2500P100-KIT

2.5KW TOTEM-POLE PFC EVAL KIT

Transphorm

$559.20000 Details

TPD3215M

GANFET 2N-CH 600V 70A MODULE

Transphorm

$175.13000 Details

TDHBG1200DC100-KIT

1.2KW HB, BUCK OR BOOST EVAL KIT

Transphorm

$250.00000 Details
Additional Resources
Standard Package 60