USD
Favorite

TXL 230-24S Enclosed AC DC Converter 1 Output 24V 9.6A 85 ~ 264 VAC, 120 ~ 375 VDC Input
Price & Procurement
31 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.40000 $128.40
10 113.04800 $1,130.48
25 109.34160 $2,733.54
50 105.63520 $5,281.76
100 88.95600 $8,895.60

Submit a request for quotation on quantities greater than those displayed.

TXL 230-24S

Datasheet
Digi-Key Part Number 1951-1340-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TXL 230-24S
Copy  
Description AC/DC CONVERTER 24V 230W
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 9.6A 85 ~ 264 VAC, 120 ~ 375 VDC Input

Copy  
Documents & Media
Datasheets TXL 230 Series, 230 Watt Datasheet
Environmental Information Traco RoHS3 Cert
Online Catalog TXL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Traco Power
Series TXL 230 (230W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 9.6A
Power (Watts) 230W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 84%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.80" L x 3.90" W x 1.77" H (198.1mm x 99.1mm x 45.0mm)
Minimum Load Required -
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

TXL 750-24S

AC/DC CONVERTER 24V 751W

Traco Power

$347.60000 Details
Additional Resources
Standard Package 1
Other Names 1951-1340