USD
Favorite

Photo Not Available
TON 15-2413 Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Price & Procurement
150 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.20000 $49.20
10 41.45400 $414.54
25 40.13800 $1,003.45
50 38.16400 $1,908.20
100 35.53200 $3,553.20
250 35.00560 $8,751.40
500 31.58400 $15,792.00

Submit a request for quotation on quantities greater than those displayed.

TON 15-2413

Datasheet
Digi-Key Part Number 1951-1372-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TON 15-2413
Copy  
Description DC DC CONVERTER 15V 15W
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input

Copy  
Documents & Media
Datasheets TON 15 Series, 15 Watt Datasheet
Video File E-gnition Hamburg team
Environmental Information Traco RoHS3 Cert
Mfg CAD Models TON15.stp
Online Catalog TON and TON-15WI Series
Product Attributes
Type Description Select All
Categories
Manufacturer Traco Power
Series TON 15 (15W)
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 15W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 88%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 10
Other Names 1951-1372