Add To Favorites
TMR 6-4822 Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.44800 $224.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMR6-4822-ND
Copy   TMR6-4822-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMR 6-4822

Copy   TMR 6-4822
Description DC DC CONVERTER +/-12V 6W
Copy   DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 75V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   250mA, 250mA 36V - 75V Input
Documents & Media
Datasheets TMR 6 Series 6 Watt Datasheet
Other Related Documents TMR6 Certs
Mfg CAD Models TMR6.stp
Product Attributes Select All
Categories
Manufacturer Traco Power
Series TMR 6 (6W)
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 250mA, 250mA
Power (Watts) 6W
Voltage - Isolation 1.6kV
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 65°C
Efficiency 84%
Mounting Type Through Hole
Package / Case 8-SIP Module, 7 Leads
Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10
Other Names TMR 6-4822-ND
TMR6-4822

13:24:46 4/20/2019