Add To Favorites
Photo Not Available
TMR 2-2411WISM Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.21600 $192.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMR2-2411WISM-ND
Copy   TMR2-2411WISM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMR 2-2411WISM

Copy   TMR 2-2411WISM
Description DC DC CONVERTER 5V 2W
Copy   DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    400mA 9V - 36V Input
Documents & Media
Datasheets TMR 2WISM Series, 2 Watt Datasheet
Product Attributes Select All
Categories
Manufacturer Traco Power
Series TMR 2WISM
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 400mA
Power (Watts) 2W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 80°C (With Derating)
Efficiency 80%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 7 Leads
Size / Dimension 0.75" L x 0.59" W x 0.34" H (19.0mm x 14.9mm x 8.7mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 10
Other Names TMR 2-2411WISM-ND
TMR2-2411WISM

02:36:21 1/19/2019