Add To Favorites
THD 10-1213N Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 18V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.65600 $226.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number THD10-1213N-ND
Copy   THD10-1213N-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THD 10-1213N

Copy   THD 10-1213N
Description DC DC CONVERTER 15V 10W
Copy   DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 666mA 9V - 18V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    666mA 9V - 18V Input
Documents & Media
Datasheets THD 10N Series, 10 Watt Datasheet
Other Related Documents THD 10N Certs
Mfg CAD Models THD10N.stp
Product Attributes Select All
Categories
Manufacturer Traco Power
Series THD 10N (10W)
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 666mA
Power (Watts) 10W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, SCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 89%
Mounting Type Through Hole
Package / Case 24-DIP Module, 9 Leads
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10
Other Names THD 10-1213N-ND
THD10-1213N

06:07:01 3/24/2019