Add To Favorites
Photo Not Available
TEN 40-4832 Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 300mA 36V - 75V Input
Product Overview
Digi-Key Part Number TEN40-4832-ND
Copy   TEN40-4832-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TEN 40-4832

Copy   TEN 40-4832
Description DC DC CONVERTER 5V +/-15V
Copy   DC DC CONVERTER 5V +/-15V
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 300mA 36V - 75V Input

Copy   Isolated Module DC DC Converter 3 Output 5V 15V -15V  6A, 300mA, 300mA 36V - 75V Input
Documents & Media
Datasheets TEN 40 Series, 40 Watt Datasheet
Product Attributes Select All
Categories
Manufacturer Traco Power
Series TEN 40
Part Status Active
Type Isolated Module
Number of Outputs 3
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Voltage - Output 4 -
Current - Output (Max) 6A, 300mA, 300mA
Power (Watts) 39W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 75°C
Efficiency 88%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names TEN 40-4832-ND
TEN40-4832
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 96.47000 $482.35

Submit a request for quotation on quantities greater than those displayed.

09:24:35 9/21/2018