Add To Favorites
383A Handheld, Gun -31 ~ 999°F (-35 ~ 560°C) Thermometer LCD C°/F° Backlight, Hold, Laser Sight
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.46000 $94.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 290-1419-ND
Copy   290-1419-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

383A

Copy   383A
Description THERMOMETER GUN IR 8:1 W/LASER
Copy   THERMOMETER GUN IR 8:1 W/LASER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Handheld, Gun -31 ~ 999°F (-35 ~ 560°C) Thermometer LCD C°/F° Backlight, Hold, Laser Sight

Copy   Handheld, Gun -31 ~ 999°F (-35 ~ 560°C)  Thermometer LCD C°/F° Backlight, Hold, Laser Sight
Documents & Media
Datasheets 380(81,83,84)
380,1,3,4 Instr Manual
Product Attributes Select All
Categories
Manufacturer TPI (Test Products Int)
Series -
Part Status Active
Type Handheld, Gun
Temperature Display C°/F°
Temperature Range -31 ~ 999°F (-35 ~ 560°C)
Display Type LCD
Input Type -
Features Backlight, Hold, Laser Sight
Probe Type -
Battery Cell Size 9V
Includes Case
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 290-1419
383

05:06:35 4/25/2019