Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TSM973CUA+TCT-ND
Quantity Available 7,477
Can ship immediately
Manufacturer

Manufacturer Part Number

TSM973CUA+T

Description IC COMP DUAL CMOS TTL 16SOIC
Detailed Description

Comparator with Voltage Reference CMOS, TTL 8-MSOP

Documents & Media
Datasheets TSM97x, 98x Datasheet
PCN Obsolescence/ EOL Analog Product EOL 9/Sep/2016
Product Attributes Select All
Categories
Manufacturer Touchstone Semiconductor
Series TSM97x
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type with Voltage Reference
Number of Elements 3
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 2.5V
Current - Input Bias (Max) 0.005µA @ 2.5V
Current - Output (Typ) 40mA
Current - Quiescent (Max) 6µA
CMRR, PSRR (Typ) 67dB CMRR, 67dB PSRR
Propagation Delay (Max) 12µs
Hysteresis 50mV
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TSM973CUA+TCT

15:51:13 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.79700 $7.97
25 0.78120 $19.53
250 0.76608 $191.52
500 0.75074 $375.37
1,000 0.73542 $735.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM973CUA+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.71400
Send Feedback