Add To Favorites
TSM9634WEUK+T Current Sense Amplifier 1 Circuit SOT-23-5
Product Overview
Digi-Key Part Number TSM9634WEUK+TCT-ND
Copy   TSM9634WEUK+TCT-ND
Quantity Available 3,206
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM9634WEUK+T

Copy   TSM9634WEUK+T
Description IC OPAMP CURRENT SENSE SOT23-5
Copy   IC OPAMP CURRENT SENSE SOT23-5
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-5

Copy   Current Sense Amplifier 1 Circuit  SOT-23-5
Documents & Media
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Analog Product EOL 9/Sep/2016
Product Attributes Select All
Categories
Manufacturer Touchstone Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Voltage - Input Offset 100µV
Current - Supply 1.1µA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TSM9634WEUK+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.67000 $6.70
25 0.65680 $16.42
250 0.64376 $160.94
500 0.63088 $315.44
1,000 0.61800 $618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM9634WEUK+TTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.60000

04:31:21 9/19/2018