Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.70300 $7.03
25 0.68960 $17.24
250 0.67592 $168.98
500 0.66242 $331.21
1,000 0.64890 $648.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSM932CUA+TCT-ND
Copy   TSM932CUA+TCT-ND
Quantity Available 4,787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM932CUA+T

Copy   TSM932CUA+T
Description IC COMPARATOR DUAL W/REF 8SMOP
Copy   IC COMPARATOR DUAL  W/REF 8SMOP
Detailed Description

Comparator with Voltage Reference CMOS, Push-Pull, TTL 8-MSOP

Copy   Comparator with Voltage Reference CMOS, Push-Pull, TTL 8-MSOP
Documents & Media
Datasheets TSM931 - 934 Datasheet
PCN Obsolescence/ EOL Analog Product EOL 9/Sep/2016
Product Attributes Select All
Categories
Manufacturer Touchstone Semiconductor
Series TSM93x
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type with Voltage Reference
Number of Elements 2
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 2.5V
Current - Input Bias (Max) -
Current - Output (Typ) 40mA
Current - Quiescent (Max) 4.5µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis 50mV
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TSM932CUA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM932CUA+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.63000

20:18:15 11/20/2018