Add To Favorites
TS3002ITD822T Oscillator, Silicon IC 5.2kHz ~ 290kHz 8-TDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.84400 $8.44
25 0.82720 $20.68
250 0.81112 $202.78
500 0.79490 $397.45
1,000 0.77868 $778.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS3002ITD822TCT-ND
Copy   TS3002ITD822TCT-ND
Quantity Available 3,193
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS3002ITD822T

Copy   TS3002ITD822T
Description IC OSC SILICON PROG 8-TDFN
Copy   IC OSC SILICON PROG 8-TDFN
Detailed Description

Oscillator, Silicon IC 5.2kHz ~ 290kHz 8-TDFN (2x2)

Copy   Oscillator, Silicon IC 5.2kHz ~ 290kHz 8-TDFN (2x2)
Documents & Media
Datasheets TS3002 Datasheet
PCN Obsolescence/ EOL Analog Product EOL 9/Sep/2016
Product Attributes Select All
Categories
Manufacturer Touchstone Semiconductor
Series NanoWatt Analog™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Oscillator, Silicon
Count -
Frequency 5.2kHz ~ 290kHz
Voltage - Supply 0.9 V ~ 1.8 V
Current - Supply 3.6µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG902BRMZ - Analog Devices Inc. | ADG902BRMZ-ND DigiKey Electronics
  • ADG902BRMZ
  • Analog Devices Inc.
  • IC SWITCH SPST 1.65-2.75V 8-MSOP
  • Unit Price $3.58000
  • ADG902BRMZ-ND
  • ADG919BRMZ - Analog Devices Inc. | ADG919BRMZ-ND DigiKey Electronics
  • ADG919BRMZ
  • Analog Devices Inc.
  • IC SW SPDT 2:1 REFL MUX 8-MSOP
  • Unit Price $3.75000
  • ADG919BRMZ-ND
  • SMS7630-040LF - Skyworks Solutions Inc. | 863-1172-1-ND DigiKey Electronics
  • SMS7630-040LF
  • Skyworks Solutions Inc.
  • DIODE SCHOTTKY 1V 150MA 0402
  • Unit Price $0.62000
  • 863-1172-1-ND
  • PIC16LF1459-I/SS - Microchip Technology | PIC16LF1459-I/SS-ND DigiKey Electronics
  • PIC16LF1459-I/SS
  • Microchip Technology
  • IC MCU 8BIT 14KB FLASH 20SSOP
  • Unit Price $1.67000
  • PIC16LF1459-I/SS-ND
  • CPH3225A-2K - Seiko Instruments | 728-1067-1-ND DigiKey Electronics
  • CPH3225A-2K
  • Seiko Instruments
  • CAP 11MF 3.3V SURFACE MOUNT
  • Unit Price $2.27000
  • 728-1067-1-ND
Additional Resources
Standard Package ? 1
Other Names TS3002ITD822TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS3002ITD822TTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.75600

14:46:56 11/21/2018