TTC009,F(J Bipolar (BJT) Transistor NPN 80V 3A 150MHz 2W Through Hole TO-220NIS
Product Overview
Digi-Key Part Number TTC009F(J-ND
Copy   TTC009F(J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TTC009,F(J

Copy   TTC009,F(J
Description TRANS NPN 3A 80V TO220-3
Copy   TRANS NPN 3A 80V TO220-3
Detailed Description

Bipolar (BJT) Transistor NPN 80V 3A 150MHz 2W Through Hole TO-220NIS

Copy   Bipolar (BJT) Transistor NPN 80V 3A 150MHz 2W Through Hole TO-220NIS
Documents & Media
Datasheets TTC009
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V
Power - Max 2W
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220NIS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1
Other Names TTC009F(J
TTC009FJ

03:41:46 1/22/2019