Add To Favorites
Product Overview
Digi-Key Part Number TPN3R704PLL1QDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPN3R704PL,L1Q

Description MOSFET N-CH 40V 80A TSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 40V 80A (Tc) 630mW (Ta), 86W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)

Documents & Media
Datasheets TPN3R704PL
Featured Product 30 V and 40 V Ultra-High Efficiency MOSFETs
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSIX-H
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 0.2mA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2500pF @ 20V
FET Feature -
Power Dissipation (Max) 630mW (Ta), 86W (Tc)
Rds On (Max) @ Id, Vgs 3.7 mOhm @ 40A, 10V
Operating Temperature 175°C
Mounting Type Surface Mount
Supplier Device Package 8-TSON Advance (3.3x3.3)
Package / Case 8-PowerVDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TPN3R704PLL1QDKR

13:40:01 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67600 $6.76
100 0.52130 $52.13
500 0.38614 $193.07
1,000 0.30892 $308.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPN3R704PLL1QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.25306
  • Cut Tape (CT) ? : TPN3R704PLL1QCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.77000
Send Feedback