USD
Favorite

TPC8065-H,LQ(S N-Channel 30V 13A (Ta) 1W (Ta) Surface Mount 8-SOP
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.39754 $993.85

Submit a request for quotation on quantities greater than those displayed.

TPC8065-H,LQ(S

Datasheet
Digi-Key Part Number TPC8065-HLQ(S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPC8065-H,LQ(S
Copy  
Description MOSFET N-CH 30V 13A 8SOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 30V 13A (Ta) 1W (Ta) Surface Mount 8-SOP

Copy  
Documents & Media
Datasheets TPC8065-H
Mosfets Prod Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVII-H
Packaging Tape & Reel (TR) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 11.6mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id 2.3V @ 200µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names TPC8065-HLQ(S
TPC8065HLQS