Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.80800 $18.08
100 1.45310 $145.31
500 1.13016 $565.08
1,000 0.93642 $936.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TPC8048-HTE12LQCT-ND
Copy   TPC8048-HTE12LQCT-ND
Quantity Available 1,793
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPC8048-H(TE12L,Q)

Copy   TPC8048-H(TE12L,Q)
Description MOSFET N-CH 60V 16A 8-SOP
Copy   MOSFET N-CH 60V 16A 8-SOP
Detailed Description

N-Channel 60V 16A (Ta) 1W (Ta) Surface Mount 8-SOP (5.5x6.0)

Copy   N-Channel 60V 16A (Ta) 1W (Ta) Surface Mount 8-SOP (5.5x6.0)
Documents & Media
Datasheets TPC8048-H
Mosfets Prod Guide
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI-H
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 16A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.9 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 87nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7540pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP (5.5x6.0)
Package / Case 8-SOIC (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B3U-1100PM - Omron Electronics Inc-EMC Div | SW1451CT-ND DigiKey Electronics
  • B3U-1100PM
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.23000
  • SW1451CT-ND
  • BLM18PG330SH1D - Murata Electronics North America | 490-7818-1-ND DigiKey Electronics
  • BLM18PG330SH1D
  • Murata Electronics North America
  • FERRITE BEAD 33 OHM 0603 1LN
  • Unit Price $0.12000
  • 490-7818-1-ND
  • 9FGV0841AKILF - IDT, Integrated Device Technology Inc | 800-3271-ND DigiKey Electronics
  • 9FGV0841AKILF
  • IDT, Integrated Device Technology Inc
  • IC CLOCK GENERATOR 48VFQPN
  • Unit Price $4.45000
  • 800-3271-ND
  • BLM15AX601SZ1D - Murata Electronics North America | 490-16584-1-ND DigiKey Electronics
  • BLM15AX601SZ1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0402 1LN
  • Unit Price $0.12000
  • 490-16584-1-ND
Additional Resources
Standard Package ? 1
Other Names TPC8048-HTE12LQCT

14:43:08 1/18/2019