Add To Favorites
TLP7930(D4-TP1,F Isolated Module 1 bit Serial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.24000 $6.24
10 5.20300 $52.03
25 4.37040 $109.26
100 3.74620 $374.62
250 3.32992 $832.48
500 3.01774 $1,508.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLP7930(D4-TP1FDKR-ND
Copy   TLP7930(D4-TP1FDKR-ND
Quantity Available 2,961
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP7930(D4-TP1,F

Copy   TLP7930(D4-TP1,F
Description X36 PB-F OPTO ISOLATION AMPLIFIE
Copy   X36 PB-F OPTO ISOLATION AMPLIFIE
Detailed Description

Isolated Module 1 bit Serial

Copy   Isolated Module 1 bit  Serial
Documents & Media
Datasheets TLP7930(F)
Design Resources Development Tool Selector
Online Catalog Modulator
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Isolated Module
Number of Channels 1
Resolution (Bits) 1 b
Sampling Rate (Per Second) -
Data Interface Serial
Voltage Supply Source Dual Supply
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLP7930(D4-TP1FDKR

22:41:01 10/16/2018