Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.25100 $12.51
25 0.96240 $24.06
100 0.86630 $86.63
300 0.77000 $231.00
500 0.65450 $327.25
1,000 0.53900 $539.00
2,500 0.51205 $1,280.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP626F-ND
Copy   TLP626F-ND
Quantity Available 3,809
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP626(F)

Copy   TLP626(F)
Description OPTOISOLATR 5KV TRANSISTOR 4-DIP
Copy   OPTOISOLATR 5KV TRANSISTOR 4-DIP
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Copy   Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Documents & Media
Datasheets TLP626(-2,-4)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 1200% @ 1mA
Turn On / Turn Off Time (Typ) 10µs, 8µs
Rise / Fall Time (Typ) 8µs, 8µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 55V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTL-1CHE - Lite-On Inc. | 160-1708-ND DigiKey Electronics
  • LTL-1CHE
  • Lite-On Inc.
  • LED RED DIFFUSED T/H
  • Unit Price $0.34000
  • 160-1708-ND
  • TLP383(GR-TPL,E - Toshiba Semiconductor and Storage | TLP383(GR-TPLECT-ND DigiKey Electronics
  • TLP383(GR-TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 5KV TRANSISTOR SO6L
  • Unit Price $0.74000
  • TLP383(GR-TPLECT-ND
Additional Resources
Standard Package ? 100
Other Names TLP626F

20:01:00 1/20/2019