Add To Favorites
Product Overview
Digi-Key Part Number TLP626BVF-ND
Copy   TLP626BVF-ND
Quantity Available 6,348
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP626(BV,F)

Copy   TLP626(BV,F)
Description OPTOISOLATR 5KV TRANSISTOR 4-DIP
Copy   OPTOISOLATR 5KV TRANSISTOR 4-DIP
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

Copy   Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Documents & Media
Datasheets TLP626(-2,-4)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 200% @ 1mA
Current Transfer Ratio (Max) 1200% @ 1mA
Turn On / Turn Off Time (Typ) 10µs, 8µs
Rise / Fall Time (Typ) 8µs, 8µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 55V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 4828-3004-CP - 3M | 3M5480-ND DigiKey Electronics
  • 4828-3004-CP
  • 3M
  • CONN IC DIP SOCKET 28POS TIN
  • Unit Price $0.77000
  • 3M5480-ND
Additional Resources
Standard Package ? 100
Other Names TLP626BVF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.35900 $13.59
25 1.04520 $26.13
100 0.94050 $94.05
300 0.83600 $250.80
500 0.71060 $355.30
1,000 0.58520 $585.20
2,500 0.55594 $1,389.85
5,000 0.54340 $2,717.00

Submit a request for quotation on quantities greater than those displayed.

00:24:40 9/26/2018