Add To Favorites
Product Overview
Digi-Key Part Number TLP5754(TPECT-ND
Quantity Available 1,092
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP5754(TP,E

Description OPTOISO 5KV 1CH GATE DRIVER 6SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO

Documents & Media
Datasheets TLP5754
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns
Pulse Width Distortion (Max) 50ns
Rise / Fall Time (Typ) 15ns, 8ns
Current - Output High, Low 3A, 3A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width)
Supplier Device Package 6-SO
Approvals CQC, CSA, cUL, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP5754(TPECT

04:45:48 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.07200 $30.72
25 2.27920 $56.98
100 1.98200 $198.20
250 1.78380 $445.95
500 1.58558 $792.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP5754(TPETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.23874
  • Digi-Reel® ? : TLP5754(TPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,092 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLP5754(E-ND
  • Minimum Quantity: 1
  • Quantity Available: 320 - Immediate
  • Unit Price: $3.08000
Send Feedback