Add To Favorites
TLP5754(D4-TP,E 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.14000 $31.40
25 2.32920 $58.23
100 2.02550 $202.55
250 1.82300 $455.75
500 1.62044 $810.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP5754(D4-TPECT-ND
Copy   TLP5754(D4-TPECT-ND
Quantity Available 700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP5754(D4-TP,E

Copy   TLP5754(D4-TP,E
Description OPTOISO 5KV 1CH GATE DRIVER 6SO
Copy   OPTOISO 5KV 1CH GATE DRIVER 6SO
Detailed Description

4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO

Copy   4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Documents & Media
Datasheets TLP5754
Featured Product TLP5751/2/4 IGBT Gate Driver Couplers
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns
Pulse Width Distortion (Max) 50ns
Rise / Fall Time (Typ) 15ns, 8ns
Current - Output High, Low 3A, 3A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Output Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width)
Supplier Device Package 6-SO
Approvals CQC, CSA, cUL, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLP5754(D4-TPECT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : TLP5754(D4E-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: $3.15000
  • Tape & Reel (TR) ? : TLP5754(D4-TPETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.26596
  • Digi-Reel® ? : TLP5754(D4-TPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: Digi-Reel®

20:14:56 12/15/2018