Add To Favorites
TLP372(F) Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 0.93000 $9.30
50 0.71500 $35.75
100 0.64350 $64.35
250 0.57200 $143.00
500 0.48620 $243.10
1,000 0.40040 $400.40
2,500 0.38038 $950.95
5,000 0.37180 $1,859.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP372F-ND
Copy   TLP372F-ND
Quantity Available 8,024
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP372(F)

Copy   TLP372(F)
Description OPTOISOLTR 5KV DARLINGTON 6-DIP
Copy   OPTOISOLTR 5KV DARLINGTON 6-DIP
Detailed Description

Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP

Copy   Optoisolator Darlington Output 5000Vrms 1 Channel 6-DIP
Documents & Media
Datasheets TLP731(32)
Online Catalog TLP371/372 Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 1000% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 50µs, 15µs
Rise / Fall Time (Typ) 40µs, 15µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 300V
Current - Output / Channel 150mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 1.2V
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MOC8050M - ON Semiconductor | MOC8050M-ND DigiKey Electronics
  • MOC8050M
  • ON Semiconductor
  • OPTOISO 4.17KV DARLINGTON 6DIP
  • Unit Price $0.78000
  • MOC8050M-ND
Additional Resources
Standard Package ? 50
Other Names TLP372F

03:15:48 10/21/2018