Add To Favorites
TLP352(TP1,F) 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.83800 $18.38
25 1.36360 $34.09
100 1.18580 $118.58
250 1.06724 $266.81
500 0.94864 $474.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP352(TP1F)CT-ND
Copy   TLP352(TP1F)CT-ND
Quantity Available 4,874
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP352(TP1,F)

Copy   TLP352(TP1,F)
Description OPTOISO 3.75KV 1CH GATE DVR 8SMD
Copy   OPTOISO 3.75KV 1CH GATE DVR 8SMD
Detailed Description

2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD

Copy   2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Documents & Media
Datasheets TLP352(F)
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns
Pulse Width Distortion (Max) 50ns
Rise / Fall Time (Typ) 15ns, 8ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Output Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Approvals CSA, cUL, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLP557(F) - Toshiba Semiconductor and Storage | TLP557F-ND DigiKey Electronics
  • TLP557(F)
  • Toshiba Semiconductor and Storage
  • OPTOISO 2.5KV TRANS INVERTR 8DIP
  • Unit Price $2.22000
  • TLP557F-ND
  • TLP152(TPL,E - Toshiba Semiconductor and Storage | TLP152(TPLECT-ND DigiKey Electronics
  • TLP152(TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV GATE DRIVER 6SO-5
  • Unit Price $1.55000
  • TLP152(TPLECT-ND
  • TLP5754(TP,E - Toshiba Semiconductor and Storage | TLP5754(TPECT-ND DigiKey Electronics
  • TLP5754(TP,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 5KV 1CH GATE DRIVER 6SO
  • Unit Price $3.47000
  • TLP5754(TPECT-ND
  • TLP351(F) - Toshiba Semiconductor and Storage | TLP351F-ND DigiKey Electronics
  • TLP351(F)
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV 1CH GATE DVR 8DIP
  • Unit Price $1.85000
  • TLP351F-ND
Additional Resources
Standard Package ? 1
Other Names TLP352(TP1F)CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP352(TP1F)TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.75460
  • Digi-Reel® ? : TLP352(TP1F)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,874 - Immediate
  • Unit Price: Digi-Reel®

02:52:30 1/18/2019