Add To Favorites
TLP3475R(TP,F Solid State Relay SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 $4.83
10 4.02300 $40.23
25 3.37960 $84.49
100 2.89670 $289.67
250 2.57488 $643.72
500 2.33348 $1,166.74
1,000 2.14037 $2,140.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP3475R(TPFCT-ND
Copy   TLP3475R(TPFCT-ND
Quantity Available 8,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP3475R(TP,F

Copy   TLP3475R(TP,F
Description SSR RELAY SPST-NO 300MA 0-50V
Copy   SSR RELAY SPST-NO 300MA 0-50V
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm)

Copy   Solid State Relay SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm)
Documents & Media
Datasheets TLP3475R
Online Catalog TLP3475, TLP3475R and TLP3475S Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP3475R
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.8VDC
Voltage - Load 0V ~ 50V
Load Current 300mA
On-State Resistance (Max) 1.5 Ohms
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.108", 2.75mm)
Supplier Device Package 4-VSONR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLP3475S(TP,E - Toshiba Semiconductor and Storage | TLP3475S(TPECT-ND DigiKey Electronics
  • TLP3475S(TP,E
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 400MA 0-60V
  • Unit Price $6.32000
  • TLP3475S(TPECT-ND
  • TLP3475(TP,F - Toshiba Semiconductor and Storage | TLP3475(TPFCT-ND DigiKey Electronics
  • TLP3475(TP,F
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 300MA 0-50V
  • Unit Price $4.83000
  • TLP3475(TPFCT-ND
  • TLP3412(TP,F - Toshiba Semiconductor and Storage | TLP3412(TPFCT-ND DigiKey Electronics
  • TLP3412(TP,F
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 400MA 0-60V
  • Unit Price $4.83000
  • TLP3412(TPFCT-ND
  • C226S - Coto Technology | 306-1358-ND DigiKey Electronics
  • C226S
  • Coto Technology
  • SSR RELAY SPST-NO 2A 0-40V
  • Unit Price $4.07000
  • 306-1358-ND
Additional Resources
Standard Package ? 1
Other Names TLP3475R(TPFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP3475R(TPFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.86533
  • Digi-Reel® ? : TLP3475R(TPFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,965 - Immediate
  • Unit Price: Digi-Reel®

22:03:15 1/20/2019