TLP292(BL-TPL,E Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Product Overview
Digi-Key Part Number TLP292(BL-TPLECT-ND
Copy   TLP292(BL-TPLECT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP292(BL-TPL,E

Copy   TLP292(BL-TPL,E
Description OPTOISOLATOR 3.75KV TRANS 4-SO
Copy   OPTOISOLATOR 3.75KV TRANS 4-SO
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Documents & Media
Datasheets TLP292
Featured Product Low Current Input Transistor Optocoupler Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.179", 4.55mm Width)
Supplier Device Package 4-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLP292(BL-TPLE(TCT
TLP292(BL-TPLE(TCT-ND
TLP292(BL-TPLECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP292(BL-TPLETR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14520

21:24:41 10/20/2018