• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number TLP291(GRL-TPSECT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLP291(GRL-TP,SE

Description OPTOISOLATOR 3.75KV TRANS 4-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO

Documents & Media
Datasheets TLP291(SE
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 200% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.179", 4.55mm Width)
Supplier Device Package 4-SO
 
Additional Resources
Standard Package ? 1
Other Names TLP291(GRL-TPSE(TCT
TLP291(GRL-TPSE(TCT-ND
TLP291(GRL-TPSECT

16:44:23 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP291(GRL-TPSETR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10296
Send Feedback