Add To Favorites
Product Overview
Digi-Key Part Number TLP290(BL-TPSECT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLP290(BL-TP,SE

Description OPTOISOLATOR 3.75KV TRANS 4-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO

Documents & Media
Datasheets TLP290(SE
Online Catalog TLP290 Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.179", 4.55mm Width)
Supplier Device Package 4-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP290(BL-TPSE(TCT
TLP290(BL-TPSE(TCT-ND
TLP290(BL-TPSECT

19:07:13 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36800 $3.68
25 0.30000 $7.50
100 0.24010 $24.01
250 0.20256 $50.64
500 0.17254 $86.27
1,000 0.13504 $135.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP290(BL-TPSETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.11253
  • Digi-Reel® ? : TLP290(BL-TPSEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback