Add To Favorites
TLP265J(T7-TPL,E Optoisolator Triac Output 3750Vrms 1 Channel 6-SO, 4 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.72000 $7.20
100 0.46260 $46.26
500 0.39062 $195.31
1,000 0.30839 $308.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP265J(T7-TPLECT-ND
Copy   TLP265J(T7-TPLECT-ND
Quantity Available 5,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP265J(T7-TPL,E

Copy   TLP265J(T7-TPL,E
Description OPTOISOLATOR 3.75KV TRIAC 6SO 4L
Copy   OPTOISOLATOR 3.75KV TRIAC 6SO 4L
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Triac Output 3750Vrms 1 Channel 6-SO, 4 Lead

Copy   Optoisolator Triac Output 3750Vrms 1 Channel 6-SO, 4 Lead
Documents & Media
Datasheets TLP265J
Online Catalog TLP265J Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 3750Vrms
Voltage - Off State 600V
Static dV/dt (Min) 500V/µs (Typ)
Current - LED Trigger (Ift) (Max) 10mA
Current - On State (It (RMS)) (Max) 70mA
Current - Hold (Ih) 1mA (Typ)
Turn On Time 100µs (Max)
Voltage - Forward (Vf) (Typ) 1.27V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 4 Leads
Supplier Device Package 6-SO, 4 Lead
Approvals CQC, cUR, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MOC3021S-TA1 - Lite-On Inc. | 160-2045-1-ND DigiKey Electronics
  • MOC3021S-TA1
  • Lite-On Inc.
  • OPTOISOLATOR 5KV TRIAC 6SMD
  • Unit Price $0.61000
  • 160-2045-1-ND
  • FODM3053R2-NF098 - ON Semiconductor | FODM3053R2-NF098CT-ND DigiKey Electronics
  • FODM3053R2-NF098
  • ON Semiconductor
  • OPTOISOLATOR 3.75KV TRIAC 4SMD
  • Unit Price $1.51000
  • FODM3053R2-NF098CT-ND
  • STPS10H100CG-TR - STMicroelectronics | 497-7541-1-ND DigiKey Electronics
  • STPS10H100CG-TR
  • STMicroelectronics
  • DIODE ARRAY SCHOTTKY 100V D2PAK
  • Unit Price $1.21000
  • 497-7541-1-ND
  • TLP183(GB-TPL,E - Toshiba Semiconductor and Storage | TLP183(GB-TPLECT-ND DigiKey Electronics
  • TLP183(GB-TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV TRANS 6-SO 4 LEAD
  • Unit Price $0.55000
  • TLP183(GB-TPLECT-ND
Additional Resources
Standard Package ? 1
Other Names TLP265J(T7-TPLE(TCT
TLP265J(T7-TPLE(TCT-ND
TLP265J(T7-TPLECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP265J(T7-TPLETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.27412
  • Digi-Reel® ? : TLP265J(T7-TPLEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,123 - Immediate
  • Unit Price: Digi-Reel®

11:21:01 8/19/2019