Add To Favorites
TLP2451A(TP,F) 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO
Product Overview
Digi-Key Part Number TLP2451A(TPF)CT-ND
Copy   TLP2451A(TPF)CT-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP2451A(TP,F)

Copy   TLP2451A(TP,F)
Description OPTOISO 3.75KV 1CH GATE DRVR 8SO
Copy   OPTOISO 3.75KV 1CH GATE DRVR 8SO
Detailed Description

600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO

Copy   600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO
Documents & Media
Datasheets TLP2451A
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns
Pulse Width Distortion (Max) 350ns
Rise / Fall Time (Typ) 50ns, 50ns
Current - Output High, Low 400mA, 400mA
Current - Peak Output 600mA
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 10 V ~ 30 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Approvals CSA, cUL, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLP152(TPL,E - Toshiba Semiconductor and Storage | TLP152(TPLECT-ND DigiKey Electronics
  • TLP152(TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV GATE DRIVER 6SO-5
  • Unit Price $1.55000
  • TLP152(TPLECT-ND
Additional Resources
Standard Package ? 1
Other Names TLP2451A(TPF)CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 $2.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP2451A(TPF)TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.60714
  • Tube ? : TLP2451A(F)-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 40 - Immediate
  • Unit Price: $1.79000

07:50:18 9/19/2018