Add To Favorites
TLP241AF(TP4,F Solid State Relay SPST-NO (1 Form A) 4-SMD (0.400", 10.16mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 2.96300 $29.63
25 2.19840 $54.96
100 1.91180 $191.18
250 1.72064 $430.16
500 1.52944 $764.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP241AF(TP4FCT-ND
Copy   TLP241AF(TP4FCT-ND
Quantity Available 5,927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP241AF(TP4,F

Copy   TLP241AF(TP4,F
Description SSR RELAY SPST-NO 2A 0-40V
Copy   SSR RELAY SPST-NO 2A 0-40V
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SMD (0.400", 10.16mm)

Copy   Solid State Relay SPST-NO (1 Form A) 4-SMD (0.400", 10.16mm)
Documents & Media
Datasheets TLP241A,AF
Online Catalog TLP241A and TLP241AF Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP241AF
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.27VDC
Voltage - Load 0V ~ 40V
Load Current 2A
On-State Resistance (Max) 150 mOhms
Termination Style Gull Wing
Package / Case 4-SMD (0.400", 10.16mm)
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP23017T-E/SO - Microchip Technology | MCP23017T-E/SOCT-ND DigiKey Electronics
  • MCP23017T-E/SO
  • Microchip Technology
  • IC I/O EXPANDER I2C 16B 28SOIC
  • Unit Price $1.24000
  • MCP23017T-E/SOCT-ND
  • TLP3556A(TP1,F - Toshiba Semiconductor and Storage | TLP3556A(TP1FCT-ND DigiKey Electronics
  • TLP3556A(TP1,F
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 2A 0-100V
  • Unit Price $2.82000
  • TLP3556A(TP1FCT-ND
  • TLP3553A(TP1,F - Toshiba Semiconductor and Storage | TLP3553A(TP1FCT-ND DigiKey Electronics
  • TLP3553A(TP1,F
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 4A 0-30V
  • Unit Price $3.41000
  • TLP3553A(TP1FCT-ND
  • TLP241A(TP1,F - Toshiba Semiconductor and Storage | TLP241A(TP1FCT-ND DigiKey Electronics
  • TLP241A(TP1,F
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 2A 0-40V
  • Unit Price $2.18000
  • TLP241A(TP1FCT-ND
  • TLP3122A(TPL,E - Toshiba Semiconductor and Storage | TLP3122A(TPLECT-ND DigiKey Electronics
  • TLP3122A(TPL,E
  • Toshiba Semiconductor and Storage
  • SSR RELAY SPST-NO 1.4A 0-60V
  • Unit Price $2.11000
  • TLP3122A(TPLECT-ND
Additional Resources
Standard Package ? 1
Other Names TLP241AF(TP4FCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP241AF(TP4FTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.19488
  • Digi-Reel® ? : TLP241AF(TP4FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,927 - Immediate
  • Unit Price: Digi-Reel®

22:59:37 12/15/2018