Add To Favorites
TLP2361(TPL,E Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 0.98300 $9.83
25 0.75640 $18.91
100 0.68060 $68.06
250 0.60500 $151.25
500 0.51426 $257.13
1,000 0.42350 $423.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLP2361(TPLEDKR-ND
Copy   TLP2361(TPLEDKR-ND
Quantity Available 4,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP2361(TPL,E

Copy   TLP2361(TPL,E
Description OPTOISO 3.75KV PSH PULL SO6-5
Copy   OPTOISO 3.75KV PSH PULL SO6-5
Detailed Description

Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead

Copy   Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Documents & Media
Datasheets TLP2361
EDA / CAD Models Available In the Digi-Key KiCad Library
Online Catalog TLP2361 Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 15MBd
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns
Rise / Fall Time (Typ) 3ns, 3ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 10mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package 6-SO, 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLP2366(TPL,E - Toshiba Semiconductor and Storage | TLP2366(TPLECT-ND DigiKey Electronics
  • TLP2366(TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV PSH PULL SO6-5
  • Unit Price $1.69000
  • TLP2366(TPLECT-ND
  • TLP2361(E - Toshiba Semiconductor and Storage | TLP2361(E-ND DigiKey Electronics
  • TLP2361(E
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV PSH PULL SO6-5
  • Unit Price $1.21000
  • TLP2361(E-ND
  • TLP2745(TP,E - Toshiba Semiconductor and Storage | TLP2745(TPECT-ND DigiKey Electronics
  • TLP2745(TP,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 5KV PUSH PULL SO6L
  • Unit Price $1.31000
  • TLP2745(TPECT-ND
  • MCP2200-I/SO - Microchip Technology | MCP2200-I/SO-ND DigiKey Electronics
  • MCP2200-I/SO
  • Microchip Technology
  • IC USB TO UART 20SOIC
  • Unit Price $2.00000
  • MCP2200-I/SO-ND
  • LTC2055CMS8#PBF - Linear Technology/Analog Devices | LTC2055CMS8#PBF-ND DigiKey Electronics
  • LTC2055CMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
  • Unit Price $3.88000
  • LTC2055CMS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names TLP2361(TPLEDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP2361(TPLETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.36575
  • Cut Tape (CT) ? : TLP2361(TPLECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,611 - Immediate
  • Unit Price: $1.21000
  • Tube ? : TLP2361(E-ND
  • Minimum Quantity: 1
  • Quantity Available: 969 - Immediate
  • Unit Price: $1.21000
  • Tape & Reel (TR) ? : TLP2361(TPRE-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36575

07:50:53 6/18/2019