Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.32700 $23.27
25 2.06800 $51.70
50 1.96460 $98.23
100 1.86120 $186.12
250 1.65440 $413.60
500 1.55100 $775.50
1,000 1.44760 $1,447.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP197GFCT-ND
Copy   TLP197GFCT-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP197G(TP,F)

Copy   TLP197G(TP,F)
Description SSR RELAY SPST-NO 120MA 0-350V
Copy   SSR RELAY SPST-NO 120MA 0-350V
Detailed Description

Solid State Relay SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)

Copy   Solid State Relay SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Documents & Media
Datasheets TLP197G
Online Catalog TLP197G Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP197G
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 350V
Load Current 120mA
On-State Resistance (Max) 35 Ohms
Termination Style Gull Wing
Package / Case 6-SOP (0.173", 4.40mm)
Supplier Device Package 6-SOP (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLP197GFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP197GFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.29250
  • Digi-Reel® ? : TLP197GFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLP197G(F)-ND
  • Minimum Quantity: 75  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.37827

00:13:30 1/19/2019