Product Overview
Digi-Key Part Number TLP191BFCT-ND
Copy   TLP191BFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP191B(TPR,U,C,F)

Copy   TLP191B(TPR,U,C,F)
Description OPTOISOLTR 2.5KV PHVOLT 6-MFSOP
Copy   OPTOISOLTR 2.5KV PHVOLT 6-MFSOP
Detailed Description

Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead

Copy   Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Documents & Media
Datasheets TLP191B
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 200µs, 3ms
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic
Voltage - Output (Max) 8V
Current - Output / Channel 24µA
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 80°C
Mounting Type Surface Mount
Package / Case 6-SMD (4 Leads), Gull Wing
Supplier Device Package 6-MFSOP, 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OPA2340EA/250 - Texas Instruments | OPA2340EACT-ND DigiKey Electronics
  • OPA2340EA/250
  • Texas Instruments
  • IC OP AMP GP 5.5MHZ RRIO 8VSSOP
  • Unit Price $4.01000
  • OPA2340EACT-ND
  • MIC5236-5.0YM - Microchip Technology | 576-2381-ND DigiKey Electronics
  • MIC5236-5.0YM
  • Microchip Technology
  • IC REG LINEAR 5V 150MA 8SOIC
  • Unit Price $1.93000
  • 576-2381-ND
  • MMBZ10VAL-7-F - Diodes Incorporated | MMBZ10VAL-FDICT-ND DigiKey Electronics
  • MMBZ10VAL-7-F
  • Diodes Incorporated
  • TVS DIODE 6.5V 14.2V SOT23-3
  • Unit Price $0.39000
  • MMBZ10VAL-FDICT-ND
  • TLP190B(TPR,U,C,F) - Toshiba Semiconductor and Storage | TLP190BUCFCT-ND DigiKey Electronics
  • TLP190B(TPR,U,C,F)
  • Toshiba Semiconductor and Storage
  • OPTOISOLTR 2.5KV PHVOLT 6-MFSOP
  • Unit Price $3.18000
  • TLP190BUCFCT-ND
  • MMBZ6V2ALT1G - ON Semiconductor | MMBZ6V2ALT1GOSCT-ND DigiKey Electronics
  • MMBZ6V2ALT1G
  • ON Semiconductor
  • TVS DIODE 3V 8.7V SOT23-3
  • Unit Price $0.21000
  • MMBZ6V2ALT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names TLP191BFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP191BFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tube ? : TLP191BF-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:08:25 1/21/2019