Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.81300 $28.13
25 2.08720 $52.18
100 1.81500 $181.50
250 1.63352 $408.38
500 1.45200 $726.00
1,000 1.24781 $1,247.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TLP190BUCFDKR-ND
Copy   TLP190BUCFDKR-ND
Quantity Available 75,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP190B(TPR,U,C,F)

Copy   TLP190B(TPR,U,C,F)
Description OPTOISOLTR 2.5KV PHVOLT 6-MFSOP
Copy   OPTOISOLTR 2.5KV PHVOLT 6-MFSOP
Detailed Description

Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead

Copy   Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Documents & Media
Datasheets TLP190B
Online Catalog TLP190B Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 200µs, 1ms
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic
Voltage - Output (Max) 8V
Current - Output / Channel 12µA
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD (4 Leads), Gull Wing
Supplier Device Package 6-MFSOP, 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM691AARNZ - Analog Devices Inc. | ADM691AARNZ-ND DigiKey Electronics
  • ADM691AARNZ
  • Analog Devices Inc.
  • IC SUPER MPU 4.65 250MA 16SOIC
  • Unit Price $4.61000
  • ADM691AARNZ-ND
  • IRF3205ZSTRLPBF - Infineon Technologies | IRF3205ZSTRLPBFCT-ND DigiKey Electronics
  • IRF3205ZSTRLPBF
  • Infineon Technologies
  • MOSFET N-CH 55V 75A D2PAK
  • Unit Price $1.97000
  • IRF3205ZSTRLPBFCT-ND
  • APV1121SX - Panasonic Electric Works | 255-3339-1-ND DigiKey Electronics
  • APV1121SX
  • Panasonic Electric Works
  • OPTOISO 2.5KV PHOTOVOLTAIC 4-SOP
  • Unit Price $1.95000
  • 255-3339-1-ND
  • TLP185(GR-TPR,E) - Toshiba Semiconductor and Storage | TLP185(GR-TPRE)CT-ND DigiKey Electronics
  • TLP185(GR-TPR,E)
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV TRANS 6-SO 4 LEAD
  • Unit Price $0.57000
  • TLP185(GR-TPRE)CT-ND
  • LM2676T-5.0/NOPB - Texas Instruments | LM2676T-5.0/NOPB-ND DigiKey Electronics
  • LM2676T-5.0/NOPB
  • Texas Instruments
  • IC REG BUCK 5V 3A TO220-7
  • Unit Price $4.77000
  • LM2676T-5.0/NOPB-ND
Additional Resources
Standard Package ? 1
Other Names TLP190BUCFDKR

08:13:03 12/19/2018