Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.81300 $28.13
25 2.08720 $52.18
100 1.81500 $181.50
250 1.63352 $408.38
500 1.45200 $726.00
1,000 1.24781 $1,247.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP190BUCFCT-ND
Copy   TLP190BUCFCT-ND
Quantity Available 73,421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP190B(TPR,U,C,F)

Copy   TLP190B(TPR,U,C,F)
Description OPTOISOLTR 2.5KV PHVOLT 6-MFSOP
Copy   OPTOISOLTR 2.5KV PHVOLT 6-MFSOP
Detailed Description

Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead

Copy   Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Documents & Media
Datasheets TLP190B
Online Catalog TLP190B Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 200µs, 1ms
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic
Voltage - Output (Max) 8V
Current - Output / Channel 12µA
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD (4 Leads), Gull Wing
Supplier Device Package 6-MFSOP, 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLP3906(TPL,E - Toshiba Semiconductor and Storage | TLP3906(TPLECT-ND DigiKey Electronics
  • TLP3906(TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV PHVOLT SO6
  • Unit Price $2.08000
  • TLP3906(TPLECT-ND
  • TLP185(GR-TPR,E) - Toshiba Semiconductor and Storage | TLP185(GR-TPRE)CT-ND DigiKey Electronics
  • TLP185(GR-TPR,E)
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV TRANS 6-SO 4 LEAD
  • Unit Price $0.57000
  • TLP185(GR-TPRE)CT-ND
  • VOM1271T - Vishay Semiconductor Opto Division | VOM1271TCT-ND DigiKey Electronics
  • VOM1271T
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 4.5KV PHVOLT 4-SOP
  • Unit Price $2.28000
  • VOM1271TCT-ND
  • ZXMP10A18GTA - Diodes Incorporated | ZXMP10A18GCT-ND DigiKey Electronics
  • ZXMP10A18GTA
  • Diodes Incorporated
  • MOSFET P-CH 100V 2.6A SOT223
  • Unit Price $1.86000
  • ZXMP10A18GCT-ND
  • SS16T3G - ON Semiconductor | SS16T3GOSCT-ND DigiKey Electronics
  • SS16T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 1A SMA
  • Unit Price $0.44000
  • SS16T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names TLP190BUCFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP190BUCFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $1.07250

09:53:30 3/23/2019