TLP182(Y-TPL,E Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead
Product Overview
Digi-Key Part Number TLP182(Y-TPLECT-ND
Copy   TLP182(Y-TPLECT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP182(Y-TPL,E

Copy   TLP182(Y-TPL,E
Description OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Copy   OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 4 Lead
Documents & Media
Datasheets TLP182
Featured Product Low Current Input Transistor Optocoupler Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 150% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 4 Leads
Supplier Device Package 6-SO, 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLP182(Y-TPLE(TCT
TLP182(Y-TPLE(TCT-ND
TLP182(Y-TPLECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP182(Y-TPLETR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14520
  • Bulk ? : TLP182(YE-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28160

02:27:06 12/16/2018