Add To Favorites
Product Overview
Digi-Key Part Number TLP179DF-ND
Quantity Available 2,864
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP179D(F)

Description PHOTORELAY MOSFET 50MA 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Documents & Media
Datasheets TLP179D
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TLP179D Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP179D
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 50 Ohms
Load Current 50mA
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 200V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names TLP179DF

16:51:28 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.19300 $11.93
25 1.06000 $26.50
50 1.00700 $50.35
100 0.95400 $95.40
300 0.84800 $254.40
500 0.79500 $397.50
1,000 0.74200 $742.00
5,000 0.71550 $3,577.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback