Add To Favorites
Product Overview
Digi-Key Part Number TLP124BVFCT-ND
Copy   TLP124BVFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP124(BV-TPR,F)

Copy   TLP124(BV-TPR,F)
Description OPTOISOLTR 3.75KV TRANS 6-MFSOP
Copy   OPTOISOLTR 3.75KV TRANS 6-MFSOP
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-MFSOP, 4 Lead

Copy   Optoisolator Transistor Output 3750Vrms 1 Channel 6-MFSOP, 4 Lead
Documents & Media
Datasheets TLP124
Online Catalog TLP124 Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 200% @ 1mA
Current Transfer Ratio (Max) 1200% @ 1mA
Turn On / Turn Off Time (Typ) 10µs, 8µs
Rise / Fall Time (Typ) 8µs, 8µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD (4 Leads), Gull Wing
Supplier Device Package 6-MFSOP, 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HCPL-0601-500E - Broadcom Limited | 516-1774-1-ND DigiKey Electronics
  • HCPL-0601-500E
  • Broadcom Limited
  • OPTOISO 3.75KV OPN COLLECTOR 8SO
  • Unit Price $2.60000
  • 516-1774-1-ND
  • SN74LVC1G04DCKR - Texas Instruments | 296-11600-1-ND DigiKey Electronics
  • SN74LVC1G04DCKR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SC70-5
  • Unit Price $0.43000
  • 296-11600-1-ND
  • SN74LVC1G08DCKR - Texas Instruments | 296-11602-1-ND DigiKey Electronics
  • SN74LVC1G08DCKR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.43000
  • 296-11602-1-ND
  • SN74LV393APWR - Texas Instruments | 296-11643-1-ND DigiKey Electronics
  • SN74LV393APWR
  • Texas Instruments
  • IC DUAL 4-BIT BINARY CTR 14TSSOP
  • Unit Price $0.96000
  • 296-11643-1-ND
  • SN74LVC1G17DCKR - Texas Instruments | 296-11934-1-ND DigiKey Electronics
  • SN74LVC1G17DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.43000
  • 296-11934-1-ND
Additional Resources
Standard Package ? 1
Other Names TLP124BVFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.80500 $8.05
25 0.66680 $16.67
100 0.57480 $57.48
250 0.50580 $126.45
500 0.43682 $218.41
1,000 0.34485 $344.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP124BVFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.29260
  • Digi-Reel® ? : TLP124BVFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

18:02:27 9/22/2018