TL1L3-DW0,L LED Lighting LETERAS™ White, Cool 6500K 2.85V 350mA 100° 1414 (3535 Metric)
Product Overview
Digi-Key Part Number TL1L3-DW0LDKR-ND
Copy   TL1L3-DW0LDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL1L3-DW0,L

Copy   TL1L3-DW0,L
Description LED LETERAS COOL WHT 6500K 2SMD
Copy   LED LETERAS COOL WHT 6500K 2SMD
Detailed Description

LED Lighting LETERAS™ White, Cool 6500K 2.85V 350mA 100° 1414 (3535 Metric)

Copy   LED Lighting LETERAS™ White, Cool 6500K 2.85V 350mA 100° 1414 (3535 Metric)
Documents & Media
Datasheets TL1L3-DW0,L
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series LETERAS™
Packaging ? Digi-Reel® ?
Part Status Obsolete
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 145lm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 145 lm/W
CRI (Color Rendering Index) 70
Current - Max 1A
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.099" (2.52mm)
Thermal Resistance of Package 5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names TL1L3-DW0L(ODKR
TL1L3-DW0L(ODKR-ND
TL1L3-DW0LDKR

08:50:44 5/20/2019