Add To Favorites
Product Overview
Digi-Key Part Number TCR5AM07LFCT-ND
Quantity Available 9,977
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR5AM07,LF

Description IC REG LINEAR 0.7V 500MA 5DFNB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 0.7V 500mA 5-DFNB (1.2x1.2)

Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.7V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.21V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 68µA
PSRR 70dB ~ 40dB (1kHz ~ 10Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 5-DFNB (1.2x1.2)
 
Additional Resources
Standard Package ? 1
Other Names TCR5AM07LFCT

20:24:18 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37100 $3.71
25 0.32440 $8.11
100 0.27810 $27.81
250 0.24104 $60.26
500 0.20394 $101.97
1,000 0.15759 $157.59
2,500 0.14368 $359.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR5AM07LFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.13050
  • Digi-Reel® ? : TCR5AM07LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback