USD
Favorite

TCR3UM18A,LF Linear Voltage Regulator IC 1 Output 300mA 4-DFN (1x1)
Price & Procurement
9,388 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.33600 $3.36
25 0.30240 $7.56
100 0.16500 $16.50
250 0.15952 $39.88
500 0.14300 $71.50
1,000 0.11000 $110.00
2,500 0.09900 $247.50
5,000 0.09350 $467.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TCR3UM18ALFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.08525
  • Digi-Reel®  : TCR3UM18ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,388 - Immediate
  • Unit Price: Digi-Reel®

TCR3UM18A,LF

Datasheet
Digi-Key Part Number TCR3UM18ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCR3UM18A,LF
Copy  
Description LOW DROPOUT (LDO) LINEAR VOLTAGE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA 4-DFN (1x1)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TCR3UM
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.457V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 680nA
PSRR 70dB (1kHz)
Control Features Current Limit, Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-DFN (1x1)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCR3UM30A,LF

LOW DROPOUT (LDO) LINEAR VOLTAGE

Toshiba Semiconductor and Storage

$0.45000 Details
Additional Resources
Standard Package 1
Other Names TCR3UM18ALFCT