Add To Favorites
Product Overview
Digi-Key Part Number TCR3DF25LM(CTCT-ND
Quantity Available 4,407
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR3DF25,LM(CT

Description IC REG LINEAR 2.5V 300MA SOT25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA SOT-25

Documents & Media
Datasheets TCR3DF Series
Design Resources Development Tool Selector
Featured Product Ultra-Low Dropout Voltage LDO
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.31V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 65µA
Current - Supply (Max) 78µA
PSRR 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TCR3DF25LM(CTCT

18:39:07 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.31100 $3.11
25 0.25480 $6.37
100 0.20390 $20.39
250 0.14832 $37.08
500 0.12052 $60.26
1,000 0.09270 $92.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR3DF25LM(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.08100
  • Digi-Reel® ? : TCR3DF25LM(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback