Add To Favorites
Product Overview
Digi-Key Part Number TCR2LN08LFCT-ND
Quantity Available 19,846
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2LN08,LF

Description IC REG LINEAR 0.8V 200MA 4-SDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 0.8V 200mA 4-SDFN (0.8x0.8)

Documents & Media
Datasheets TCR2LN Series
Design Resources Development Tool Selector
Featured Product Ultra-Low Dropout Voltage LDO
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 2µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-SDFN (0.8x0.8)
 
Additional Resources
Standard Package ? 1
Other Names TCR2LN08LFCT

20:13:44 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.31500 $3.15
25 0.26560 $6.64
100 0.21630 $21.63
250 0.17924 $44.81
500 0.14832 $74.16
1,000 0.11124 $111.24
2,500 0.10197 $254.93
5,000 0.09579 $478.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2LN08LFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.08700
  • Digi-Reel® ? : TCR2LN08LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback