Add To Favorites
Product Overview
Digi-Key Part Number TCR2LE36LM(CTCT-ND
Quantity Available 7,877
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2LE36,LM(CT

Description IC REG LINEAR 3.6V 200MA ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.6V 200mA ESV

Documents & Media
Datasheets TCR2LF,LE Series
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.6V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 150mA
Current - Output 200mA
Current - Quiescent (Iq) 2µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
 
Additional Resources
Standard Package ? 1
Other Names TCR2LE36LM(CTCT

10:43:21 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34300 $3.43
25 0.26680 $6.67
100 0.20200 $20.20
250 0.14292 $35.73
500 0.11434 $57.17
1,000 0.08765 $87.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2LE36LM(CTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07400
  • Digi-Reel® ? : TCR2LE36LM(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback