Add To Favorites
Product Overview
Digi-Key Part Number TCR2LE25LM(CTCT-ND
Quantity Available 7,303
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2LE25,LM(CT

Description IC REG LINEAR 2.5V 200MA ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA ESV

Documents & Media
Datasheets TCR2LF,LE Series
Design Resources Development Tool Selector
Featured Product Ultra-Low Dropout Voltage LDO
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 2µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TCR2LE25LM(CTCT

05:01:49 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.37100 $3.71
25 0.28840 $7.21
100 0.21840 $21.84
250 0.15452 $38.63
500 0.12360 $61.80
1,000 0.09476 $94.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2LE25LM(CTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.08000
  • Digi-Reel® ? : TCR2LE25LM(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback