USD
Favorite

TCK323G,LF Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)
Price & Procurement
1,252 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29800 $12.98
25 1.23200 $30.80
100 0.94600 $94.60
250 0.83600 $209.00
500 0.79200 $396.00
1,000 0.61600 $616.00
2,500 0.58520 $1,463.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCK323GLFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.56320
  • Cut Tape (CT)  : TCK323GLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,252 - Immediate
  • Unit Price: $1.45000

TCK323G,LF

Datasheet
Digi-Key Part Number TCK323GLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCK323G,LF
Copy  
Description IC PWR SWITCH N-CHAN 2:1 16WCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 2:1 N-Channel 2A 16-WCSPC (1.9x1.9)

Copy  
Documents & Media
Datasheets TCK323G
Product Training Modules Load Switch IC
Featured Product USB Type-C Data MUX and Power Delivery Switches
Discrete Solid State Drive (SSD) Solution
EDA / CAD Models TCK323G,LF by SnapEDA
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 2:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.3V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 98mOhm
Input Type -
Features Slew Rate Controlled, Status Flag
Fault Protection Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 16-WCSPC (1.9x1.9)
Package / Case 16-UFBGA, CSPBGA
Base Part Number TB6556
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP3901FCCT1G

IC PWR SWITCH N-CHAN 2:1 28WLCSP

ON Semiconductor

$1.45000 Details
Additional Resources
Standard Package 1
Other Names TCK323GLFDKR